
PI4MSD5V9545ALEX | |
|---|---|
DigiKey Part Number | PI4MSD5V9545ALEXDITR-ND - Tape & Reel (TR) PI4MSD5V9545ALEXDICT-ND - Cut Tape (CT) PI4MSD5V9545ALEXDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI4MSD5V9545ALEX |
Description | IC BUS SWITCH 2 X 1:4 20-TSSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 2 x 1:4 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 2 x 1:4 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.56000 | kr.8.56 |
| 10 | kr.6.20700 | kr.62.07 |
| 25 | kr.5.62240 | kr.140.56 |
| 100 | kr.4.98130 | kr.498.13 |
| 250 | kr.4.67564 | kr.1,168.91 |
| 500 | kr.4.55910 | kr.2,279.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.15266 | kr.12,457.98 |
| 6.000 | kr.4.06106 | kr.24,366.36 |
| 9.000 | kr.4.01516 | kr.36,136.44 |
| 15.000 | kr.3.96433 | kr.59,464.95 |
| Unit Price without VAT: | kr.8.56000 |
|---|---|
| Unit Price with VAT: | kr.10.70000 |


