
PI4MSD5V9544ALEX | |
---|---|
DigiKey Part Number | PI4MSD5V9544ALEXDITR-ND - Tape & Reel (TR) PI4MSD5V9544ALEXDICT-ND - Cut Tape (CT) PI4MSD5V9544ALEXDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI4MSD5V9544ALEX |
Description | IC MULTIPLEXER 2 X 1:4 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 2 x 1:4 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 2 x 1:4 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.8.64000 | kr.8.64 |
10 | kr.6.26600 | kr.62.66 |
25 | kr.5.67560 | kr.141.89 |
100 | kr.5.02850 | kr.502.85 |
250 | kr.4.71988 | kr.1,179.97 |
500 | kr.4.60224 | kr.2,301.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.4.19196 | kr.12,575.88 |
6.000 | kr.4.09949 | kr.24,596.94 |
9.000 | kr.4.05316 | kr.36,478.44 |
15.000 | kr.4.00184 | kr.60,027.60 |
Unit Price without VAT: | kr.8.64000 |
---|---|
Unit Price with VAT: | kr.10.80000 |