
PI4IOE5V9539ZDEX | |
|---|---|
DigiKey Part Number | PI4IOE5V9539ZDEXDITR-ND - Tape & Reel (TR) PI4IOE5V9539ZDEXDICT-ND - Cut Tape (CT) PI4IOE5V9539ZDEXDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI4IOE5V9539ZDEX |
Description | IC XPNDR 400KHZ I2C 24TQFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C 400 kHz 24-TQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 16 | |
Interface | I2C | |
Interrupt Output | Yes | |
Features | - | |
Output Type | - | |
Current - Output Source/Sink | - | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.49000 | kr.8.49 |
| 10 | kr.6.16600 | kr.61.66 |
| 25 | kr.5.58880 | kr.139.72 |
| 100 | kr.4.94980 | kr.494.98 |
| 250 | kr.4.64556 | kr.1,161.39 |
| 500 | kr.4.52544 | kr.2,262.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.4.10236 | kr.14,358.26 |
| 7.000 | kr.4.01489 | kr.28,104.23 |
| 10.500 | kr.3.97108 | kr.41,696.34 |
| Unit Price without VAT: | kr.8.49000 |
|---|---|
| Unit Price with VAT: | kr.10.61250 |











