
PI4IOE5V9538LE | |
---|---|
DigiKey Part Number | PI4IOE5V9538LEDI-ND |
Manufacturer | |
Manufacturer Product Number | PI4IOE5V9538LE |
Description | IC XPNDR 400KHZ SMBUS 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 SMBus 400 kHz 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | - | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.7.30000 | kr.7.30 |
10 | kr.5.28600 | kr.52.86 |
96 | kr.4.23667 | kr.406.72 |
192 | kr.4.02667 | kr.773.12 |
288 | kr.3.92177 | kr.1,129.47 |
576 | kr.3.76755 | kr.2,170.11 |
1.056 | kr.3.65527 | kr.3,859.97 |
2.592 | kr.3.52044 | kr.9,124.98 |
5.088 | kr.3.43931 | kr.17,499.21 |
Unit Price without VAT: | kr.7.30000 |
---|---|
Unit Price with VAT: | kr.9.12500 |