PI4GTL2002UEX is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Diodes Incorporated
In Stock: 0
Unit Price: kr.1.41488
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: kr.1.94058
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 28.893
Unit Price: kr.7.39000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 39.055
Unit Price: kr.8.36000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.7.33000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 6.775
Unit Price: kr.7.97000
Datasheet
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI4GTL2002UEX

DigiKey Part Number
PI4GTL2002UEXDITR-ND - Tape & Reel (TR)
PI4GTL2002UEXDICT-ND - Cut Tape (CT)
PI4GTL2002UEXDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI4GTL2002UEX
Description
IC XLTR VL BIDIR 8-MSOP
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Input Signal
-
Output Signal
-
Output Type
Open Drain
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes