
PI3WVR646GEEX | |
|---|---|
DigiKey Part Number | PI3WVR646GEEXDITR-ND - Tape & Reel (TR) PI3WVR646GEEXDICT-ND - Cut Tape (CT) PI3WVR646GEEXDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3WVR646GEEX |
Description | ANALOG SWITCH 3V-5V U-WLB2424-36 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Telecommunications Switch IC 10 Channel 36-CSP (2.44x2.44) |
Datasheet | Datasheet |
EDA/CAD Models | PI3WVR646GEEX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Telecommunications | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 10 | |
On-State Resistance (Max) | 6Ohm (Typ) | |
Voltage - Supply, Single (V+) | 1.5V ~ 5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 4.5GHz | |
Features | Differential Compatibility | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 36-UFBGA, WLCSP | |
Supplier Device Package | 36-CSP (2.44x2.44) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.18000 | kr.8.18 |
| 10 | kr.5.91500 | kr.59.15 |
| 25 | kr.5.35360 | kr.133.84 |
| 100 | kr.4.73720 | kr.473.72 |
| 250 | kr.4.44332 | kr.1,110.83 |
| 500 | kr.4.26606 | kr.2,133.03 |
| 1.000 | kr.4.19049 | kr.4,190.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.93982 | kr.11,819.46 |
| 6.000 | kr.3.85160 | kr.23,109.60 |
| 9.000 | kr.3.80742 | kr.34,266.78 |
| 15.000 | kr.3.75848 | kr.56,377.20 |
| Unit Price without VAT: | kr.8.18000 |
|---|---|
| Unit Price with VAT: | kr.10.22500 |





