Switch IC 4 Channel 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3V312QEX

DigiKey Part Number
31-PI3V312QEXTR-ND - Tape & Reel (TR)
31-PI3V312QEXCT-ND - Cut Tape (CT)
31-PI3V312QEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI3V312QEX
Description
IC VIDEO MUX/DEMUX 2X1 16QSOP
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Switch IC 4 Channel 16-QSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Single (V+)
3.3V
Manufacturer
Diodes Incorporated
-3db Bandwidth
500MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Multiplexer/Demultiplexer Circuit
2:1
Package / Case
16-SSOP (0.154", 3.90mm Width)
Switch Circuit
SPDT
Supplier Device Package
16-QSOP
Number of Channels
4
Base Product Number
On-State Resistance (Max)
8Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.99000kr.6.99
10kr.5.01900kr.50.19
25kr.4.53040kr.113.26
100kr.3.99540kr.399.54
250kr.3.74036kr.935.09
500kr.3.58652kr.1,793.26
1.000kr.3.49627kr.3,496.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.32633kr.8,315.83
5.000kr.3.24578kr.16,228.90
7.500kr.3.20544kr.24,040.80
12.500kr.3.16077kr.39,509.62
17.500kr.3.13465kr.54,856.38
Manufacturers Standard Package
Unit Price without VAT:kr.6.99000
Unit Price with VAT:kr.8.73750