PI3USB9281AXWEX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 25.891
Unit Price: kr.9.92000
Datasheet
20-UQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3USB9281AXWEX

DigiKey Part Number
PI3USB9281AXWEXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PI3USB9281AXWEX
Description
IC USB 2.0 PORT DETECT 20UQFN
Customer Reference
Detailed Description
Mobile Communications PMIC 20-UQFN (3x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Mobile Communications
Current - Supply
-
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-UFQFN Exposed Pad
Supplier Device Package
20-UQFN (3x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes