

PI3USB31532ZLCEX | |
|---|---|
DigiKey Part Number | PI3USB31532ZLCEXDITR-ND - Tape & Reel (TR) PI3USB31532ZLCEXDICT-ND - Cut Tape (CT) PI3USB31532ZLCEXDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3USB31532ZLCEX |
Description | IC SWITCH USB3 W-QFN3060-40 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | USB Switch IC 5 Channel 40-TQFN (3x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB | |
Multiplexer/Demultiplexer Circuit | 3:2 | |
Switch Circuit | - | |
Number of Channels | 5 | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | 3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 8.3GHz | |
Features | Bi-Directional, USB 3.1 | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-TQFN (3x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.51000 | kr.20.51 |
| 10 | kr.15.36800 | kr.153.68 |
| 25 | kr.14.08160 | kr.352.04 |
| 100 | kr.12.66650 | kr.1,266.65 |
| 250 | kr.11.99220 | kr.2,998.05 |
| 500 | kr.11.80548 | kr.5,902.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.10.78928 | kr.37,762.48 |
| Unit Price without VAT: | kr.20.51000 |
|---|---|
| Unit Price with VAT: | kr.25.63750 |



