
PI3PCIE3413AZHEX | |
---|---|
DigiKey Part Number | PI3PCIE3413AZHEXDITR-ND - Tape & Reel (TR) PI3PCIE3413AZHEXDICT-ND - Cut Tape (CT) PI3PCIE3413AZHEXDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3PCIE3413AZHEX |
Description | IC MUX/DEMUX PCIE 42TQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PCI Express® Switch IC 4 Channel 42-TQFN (9x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | PCI Express® | |
Multiplexer/Demultiplexer Circuit | 3:1 | |
Switch Circuit | - | |
Number of Channels | 4 | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | 3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 6.8GHz | |
Features | Bi-Directional | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 42-VFQFN Exposed Pad | |
Supplier Device Package | 42-TQFN (9x3.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.31.36000 | kr.31.36 |
10 | kr.23.85900 | kr.238.59 |
25 | kr.21.98800 | kr.549.70 |
100 | kr.19.93220 | kr.1,993.22 |
250 | kr.18.95192 | kr.4,737.98 |
500 | kr.18.36134 | kr.9,180.67 |
1.000 | kr.17.87507 | kr.17,875.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.500 | kr.17.20435 | kr.60,215.23 |
Unit Price without VAT: | kr.31.36000 |
---|---|
Unit Price with VAT: | kr.39.20000 |