
PI3L720ZHEX | |
|---|---|
DigiKey Part Number  | PI3L720ZHEXDITR-ND - Tape & Reel (TR) PI3L720ZHEXDICT-ND - Cut Tape (CT) PI3L720ZHEXDIDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | PI3L720ZHEX  | 
Description  | IC MUX/DEMUX 2:1 ETHERNET 42TQFN  | 
Customer Reference  | |
Detailed Description  | Telecommunications Switch IC 8 Channel 42-TQFN (9x3.5)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Diodes Incorporated  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Obsolete  | |
Applications  | Telecommunications  | |
Multiplexer/Demultiplexer Circuit  | 2:1  | |
Switch Circuit  | -  | |
Number of Channels  | 8  | |
On-State Resistance (Max)  | 6.5Ohm  | |
Voltage - Supply, Single (V+)  | 3V ~ 3.6V  | |
Voltage - Supply, Dual (V±)  | -  | |
-3db Bandwidth  | 650MHz  | |
Features  | 10/100/1000 Base-T  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 42-VFQFN Exposed Pad  | |
Supplier Device Package  | 42-TQFN (9x3.5)  | |
Base Product Number  | 


