
PI3HDX12221BZLDEX | |
|---|---|
DigiKey Part Number | 31-PI3HDX12221BZLDEXTR-ND - Tape & Reel (TR) 31-PI3HDX12221BZLDEXCT-ND - Cut Tape (CT) 31-PI3HDX12221BZLDEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3HDX12221BZLDEX |
Description | ACTIVE HDMI W-QFN3060-40 T&R 3.5 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Telecommunications Switch IC 4 Channel 40-TQFN (3x6) |
Datasheet | Datasheet |
Category | Number of Channels 4 |
Manufacturer Diodes Incorporated | Voltage - Supply, Single (V+) 2.97V ~ 3.63V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features HDMI |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Applications Telecommunications | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 2:1 | Package / Case 40-WFQFN Exposed Pad |
Switch Circuit SPDT | Supplier Device Package 40-TQFN (3x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.00000 | kr.25.00 |
| 10 | kr.18.83900 | kr.188.39 |
| 25 | kr.17.30720 | kr.432.68 |
| 100 | kr.15.62120 | kr.1,562.12 |
| 250 | kr.14.81760 | kr.3,704.40 |
| 500 | kr.14.71096 | kr.7,355.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.13.38456 | kr.46,845.96 |
| Unit Price without VAT: | kr.25.00000 |
|---|---|
| Unit Price with VAT: | kr.31.25000 |

