Parametric Equivalent
Parametric Equivalent

PI3EQX501IZAEX | |
|---|---|
DigiKey Part Number | PI3EQX501IZAEXTR-ND - Tape & Reel (TR) PI3EQX501IZAEXCT-ND - Cut Tape (CT) PI3EQX501IZAEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3EQX501IZAEX |
Description | IC REDRIVER USB 3.0 1CH 8TDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 5Gbps 8-TDFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | USB 3.0 | |
Input | CML | |
Output | CML | |
Data Rate (Max) | 5Gbps | |
Number of Channels | 1 | |
Delay Time | - | |
Signal Conditioning | Input Equalization, Output De-Emphasis | |
Voltage - Supply | 3.3V | |
Current - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.93000 | kr.13.93 |
| 10 | kr.10.29400 | kr.102.94 |
| 25 | kr.9.38600 | kr.234.65 |
| 100 | kr.8.38820 | kr.838.82 |
| 250 | kr.7.91312 | kr.1,978.28 |
| 500 | kr.7.62674 | kr.3,813.37 |
| 1.000 | kr.7.39099 | kr.7,390.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.7.06564 | kr.24,729.74 |
| 7.000 | kr.6.92916 | kr.48,504.12 |
| Unit Price without VAT: | kr.13.93000 |
|---|---|
| Unit Price with VAT: | kr.17.41250 |


