
PI3EQX1204-CZHEX | |
|---|---|
DigiKey Part Number | 31-PI3EQX1204-CZHEXTR-ND - Tape & Reel (TR) 31-PI3EQX1204-CZHEXCT-ND - Cut Tape (CT) 31-PI3EQX1204-CZHEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3EQX1204-CZHEX |
Description | IC REDRIVER SAS3 12.5GBPS 42TQFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 4 Channel 12.5Gbps 42-TQFN (9x3.5) |
Datasheet | Datasheet |
Category | Number of Channels 4 |
Manufacturer Diodes Incorporated | Signal Conditioning Input Equalization |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3.3V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Buffer, ReDriver | Mounting Type Surface Mount |
Applications SAS, SATA | Package / Case 42-VFQFN Exposed Pad |
Input CML | Supplier Device Package 42-TQFN (9x3.5) |
Output CML | Base Product Number |
Data Rate (Max) 12.5Gbps |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PI3EQX1204EZHEX | Diodes Incorporated | 3.323 | 31-PI3EQX1204EZHEXCT-ND | kr.39.05000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.39.05000 | kr.39.05 |
| 10 | kr.29.96300 | kr.299.63 |
| 25 | kr.27.68560 | kr.692.14 |
| 100 | kr.25.17930 | kr.2,517.93 |
| 250 | kr.24.25052 | kr.6,062.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.21.85365 | kr.76,487.77 |
| Unit Price without VAT: | kr.39.05000 |
|---|---|
| Unit Price with VAT: | kr.48.81250 |

