Buffer, ReDriver 4 Channel 10Gbps 42-TQFN (9x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3EQX1004B1ZHEX

DigiKey Part Number
PI3EQX1004B1ZHEXDITR-ND - Tape & Reel (TR)
PI3EQX1004B1ZHEXDICT-ND - Cut Tape (CT)
PI3EQX1004B1ZHEXDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI3EQX1004B1ZHEX
Description
USB3 EQX V-QFN3590-42
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 4 Channel 10Gbps 42-TQFN (9x3.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate (Max)
10Gbps
Manufacturer
Diodes Incorporated
Number of Channels
4
Series
Signal Conditioning
Input Equalization
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 3.6V
Part Status
Active
Operating Temperature
125°C (TJ)
Type
Buffer, ReDriver
Mounting Type
Surface Mount
Applications
USB 3.0
Package / Case
42-VFQFN Exposed Pad
Input
CML
Supplier Device Package
42-TQFN (9x3.5)
Output
CML
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.640
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.18.70000kr.18.70
10kr.13.98000kr.139.80
25kr.12.79680kr.319.92
100kr.11.49630kr.1,149.63
250kr.10.87564kr.2,718.91
500kr.10.67022kr.5,335.11
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500kr.9.76925kr.34,192.38
Manufacturers Standard Package
Unit Price without VAT:kr.18.70000
Unit Price with VAT:kr.23.37500