PI3DPX1207B1ZHIEX is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: kr.8.78724
Buffer, ReDriver 4 Channel 10Gbps 42-TQFN (9x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3DPX1207B1ZHIEX

DigiKey Part Number
31-PI3DPX1207B1ZHIEXTR-ND - Tape & Reel (TR)
31-PI3DPX1207B1ZHIEXCT-ND - Cut Tape (CT)
31-PI3DPX1207B1ZHIEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI3DPX1207B1ZHIEX
Description
ACTIVE DISPLAY V-QFN3590-42
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 4 Channel 10Gbps 42-TQFN (9x3.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Channels
4
Manufacturer
Diodes Incorporated
Signal Conditioning
Input Equalization
Series
Voltage - Supply
3V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
132mA
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Type
Buffer, ReDriver
Mounting Type
Surface Mount
Applications
I2C
Package / Case
42-VFQFN Exposed Pad
Input
CML
Supplier Device Package
42-TQFN (9x3.5)
Output
CML
Base Product Number
Data Rate (Max)
10Gbps
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PI3DPX1207B1ZHEXDiodes Incorporated031-PI3DPX1207B1ZHEXTR-NDkr.8.78724Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.17.05000kr.17.05
10kr.12.68000kr.126.80
25kr.11.59440kr.289.86
100kr.10.39950kr.1,039.95
250kr.9.82904kr.2,457.26
500kr.9.60320kr.4,801.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500kr.8.81179kr.30,841.26
7.000kr.8.64802kr.60,536.14
Manufacturers Standard Package
Unit Price without VAT:kr.17.05000
Unit Price with VAT:kr.21.31250