PI3HDX511FZLCEX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3DBS16412ZLCEX

DigiKey Part Number
PI3DBS16412ZLCEXDITR-ND - Tape & Reel (TR)
PI3DBS16412ZLCEXDICT-ND - Cut Tape (CT)
PI3DBS16412ZLCEXDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI3DBS16412ZLCEX
Description
PCIE SWITCH W-QFN3060-40 T&R 3.5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
PCIe 4.0, USB Switch IC 4 Channel 40-TQFN (3x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
PCIe 4.0, USB
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
SPDT
Number of Channels
4
On-State Resistance (Max)
-
Voltage - Supply, Single (V+)
3.3V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
13GHz
Features
Bi-Directional, USB 3.0, USB 3.1
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-TQFN (3x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.781
Factory Stock: 3.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.17.60000kr.17.60
10kr.13.12600kr.131.26
25kr.12.00640kr.300.16
100kr.10.77890kr.1,077.89
250kr.10.19316kr.2,548.29
500kr.9.83988kr.4,919.94
1.000kr.9.54925kr.9,549.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500kr.9.14814kr.32,018.49
7.000kr.8.97993kr.62,859.51
Manufacturers Standard Package
Unit Price without VAT:kr.17.60000
Unit Price with VAT:kr.22.00000