PI3DBS16212XUAEX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3DBS16212XUAEX

DigiKey Part Number
PI3DBS16212XUAEXDITR-ND - Tape & Reel (TR)
PI3DBS16212XUAEXDICT-ND - Cut Tape (CT)
PI3DBS16212XUAEXDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI3DBS16212XUAEX
Description
PCIE SWITCH X2-QFN2020-18
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB Switch IC 2 Channel 18-X2QFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
PI3DBS16212XUAEX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
USB
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
SPDT
Number of Channels
2
On-State Resistance (Max)
-
Voltage - Supply, Single (V+)
3.3V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
13GHz
Features
Bi-Directional, USB 3.0, USB 3.1
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
18-XFQFN Exposed Pad
Supplier Device Package
18-X2QFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.355
Factory Stock: 28.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.97000kr.11.97
10kr.8.79400kr.87.94
25kr.8.00240kr.200.06
100kr.7.13340kr.713.34
250kr.6.71948kr.1,679.87
500kr.6.46988kr.3,234.94
1.000kr.6.26451kr.6,264.51
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500kr.5.98091kr.20,933.18
7.000kr.5.86197kr.41,033.79
10.500kr.5.80244kr.60,925.62
Manufacturers Standard Package
Unit Price without VAT:kr.11.97000
Unit Price with VAT:kr.14.96250