PI3USB302-AZBEX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3DBS12212AZBSEX

DigiKey Part Number
PI3DBS12212AZBSEXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PI3DBS12212AZBSEX
Description
IC MUX/DEMUX 2:4 20TQFN
Customer Reference
Detailed Description
Thunderbolt Switch IC 2 Channel 20-QFN (2.5x4.5)
EDA/CAD Models
PI3DBS12212AZBSEX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Thunderbolt
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
-
Number of Channels
2
On-State Resistance (Max)
-
Voltage - Supply, Single (V+)
3.3V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
10.6GHz
Features
Bi-Directional
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-QFN (2.5x4.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.