Multiplexer/Demultiplexer 4 x 2:1 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3CH3257LEX

DigiKey Part Number
31-PI3CH3257LEXTR-ND - Tape & Reel (TR)
31-PI3CH3257LEXCT-ND - Cut Tape (CT)
31-PI3CH3257LEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI3CH3257LEX
Description
IC MUX/DEMUX 4 X 2:1 16-TSSOP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 4 x 2:1 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Diodes Incorporated
Voltage - Supply
2.97V ~ 3.63V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Multiplexer/Demultiplexer
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Circuit
4 x 2:1
Supplier Device Package
16-TSSOP
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PI3B3257LEX-2017Diodes Incorporated1.86531-PI3B3257LEX-2017CT-NDkr.4.12000Parametric Equivalent
In-Stock: 2.110
Factory Stock: 12.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.33000kr.5.33
10kr.3.81700kr.38.17
25kr.3.43360kr.85.84
100kr.3.01470kr.301.47
250kr.2.81496kr.703.74
500kr.2.69450kr.1,347.25
1.000kr.2.67726kr.2,677.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.49083kr.6,227.07
5.000kr.2.42780kr.12,139.00
7.500kr.2.39622kr.17,971.65
12.500kr.2.36123kr.29,515.38
17.500kr.2.34080kr.40,964.00
25.000kr.2.32113kr.58,028.25
Manufacturers Standard Package
Unit Price without VAT:kr.5.33000
Unit Price with VAT:kr.6.66250