
PI3CH3244LEX | |
|---|---|
DigiKey Part Number | 31-PI3CH3244LEXTR-ND - Tape & Reel (TR) 31-PI3CH3244LEXCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PI3CH3244LEX |
Description | IC SWITCH SPST 8 OHM 20TSSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Switch IC 8 Channel 20-TSSOP |
Datasheet | Datasheet |
Category | Voltage - Supply, Single (V+) 3.3V |
Manufacturer Diodes Incorporated | -3db Bandwidth 500MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Differential Compatibility |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Switch Circuit SPST | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Channels 8 | Supplier Device Package 20-TSSOP |
On-State Resistance (Max) 8Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.47000 | kr.6.47 |
| 10 | kr.4.67300 | kr.46.73 |
| 25 | kr.4.22000 | kr.105.50 |
| 100 | kr.3.71970 | kr.371.97 |
| 250 | kr.3.48116 | kr.870.29 |
| 500 | kr.3.34650 | kr.1,673.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.07270 | kr.9,218.10 |
| 6.000 | kr.3.00110 | kr.18,006.60 |
| 9.000 | kr.2.96526 | kr.26,687.34 |
| 15.000 | kr.2.92553 | kr.43,882.95 |
| 21.000 | kr.2.90233 | kr.60,948.93 |
| Unit Price without VAT: | kr.6.47000 |
|---|---|
| Unit Price with VAT: | kr.8.08750 |

