
PI3CH281QEX | |
|---|---|
DigiKey Part Number | 31-PI3CH281QEXTR-ND - Tape & Reel (TR) 31-PI3CH281QEXCT-ND - Cut Tape (CT) 31-PI3CH281QEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3CH281QEX |
Description | IC MUX/DEMUX 1 X 4:1 16-QSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 1 x 4:1 16-QSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer/Demultiplexer | |
Circuit | 1 x 4:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.25V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.87000 | kr.5.87 |
| 10 | kr.4.18600 | kr.41.86 |
| 25 | kr.3.77200 | kr.94.30 |
| 100 | kr.3.31720 | kr.331.72 |
| 250 | kr.3.10012 | kr.775.03 |
| 500 | kr.2.96932 | kr.1,484.66 |
| 1.000 | kr.2.96055 | kr.2,960.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.74783 | kr.6,869.57 |
| 5.000 | kr.2.67928 | kr.13,396.40 |
| 7.500 | kr.2.64495 | kr.19,837.12 |
| 12.500 | kr.2.60691 | kr.32,586.38 |
| 17.500 | kr.2.58468 | kr.45,231.90 |
| 25.000 | kr.2.56329 | kr.64,082.25 |
| Unit Price without VAT: | kr.5.87000 |
|---|---|
| Unit Price with VAT: | kr.7.33750 |




