Bus Switch 1 x 1:1 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3C3306UEX

DigiKey Part Number
PI3C3306UEXTR-ND - Tape & Reel (TR)
PI3C3306UEXCT-ND - Cut Tape (CT)
PI3C3306UEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI3C3306UEX
Description
IC BUS SWITCH 1 X 1:1 8-MSOP
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Bus Switch 1 x 1:1 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
PI3C3306UEX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Diodes Incorporated
Voltage - Supply
2.3V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Bus Switch
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Circuit
1 x 1:1
Supplier Device Package
8-MSOP
Independent Circuits
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.960
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.62000kr.4.62
10kr.3.26900kr.32.69
25kr.2.93320kr.73.33
100kr.2.56780kr.256.78
250kr.2.39324kr.598.31
500kr.2.28798kr.1,143.99
1.000kr.2.25568kr.2,255.68
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.10986kr.5,274.65
5.000kr.2.05476kr.10,273.80
7.500kr.2.02717kr.15,203.77
12.500kr.1.99657kr.24,957.12
17.500kr.1.97870kr.34,627.25
25.000kr.1.96151kr.49,037.75
Manufacturers Standard Package
Unit Price without VAT:kr.4.62000
Unit Price with VAT:kr.5.77500