PI3C3306LE is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 1.045
Unit Price: kr.4.05000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: kr.4.05000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.13.20835
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 5.562
Unit Price: kr.7.33000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2.247
Unit Price: kr.4.44000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 10.871
Unit Price: kr.5.92000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3.671
Unit Price: kr.4.82000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3.193
Unit Price: kr.3.79369
Datasheet
Bus Switch 1 x 1:1 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3C3306LE

DigiKey Part Number
PI3C3306LE-ND
Manufacturer
Manufacturer Product Number
PI3C3306LE
Description
IC BUS SWITCH 1 X 1:1 8-TSSOP
Customer Reference
Detailed Description
Bus Switch 1 x 1:1 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PI3C3306LE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Bus Switch
Circuit
1 x 1:1
Independent Circuits
2
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types