Bus Switch 1 x 1:1 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3C3126QEX

DigiKey Part Number
31-PI3C3126QEXTR-ND - Tape & Reel (TR)
31-PI3C3126QEXCT-ND - Cut Tape (CT)
31-PI3C3126QEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI3C3126QEX
Description
IC BUS SWITCH 1 X 1:1 16-QSOP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Bus Switch 1 x 1:1 16-QSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Bus Switch
Circuit
1 x 1:1
Independent Circuits
4
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.990
Factory Stock: 12.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.11000kr.3.11
10kr.2.19400kr.21.94
25kr.1.95760kr.48.94
100kr.1.70100kr.170.10
250kr.1.57816kr.394.54
500kr.1.50422kr.752.11
1.000kr.1.45503kr.1,455.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.37908kr.3,447.70
5.000kr.1.34031kr.6,701.55
7.500kr.1.32091kr.9,906.83
12.500kr.1.29941kr.16,242.62
17.500kr.1.28684kr.22,519.70
25.000kr.1.27475kr.31,868.75
Manufacturers Standard Package
Unit Price without VAT:kr.3.11000
Unit Price with VAT:kr.3.88750