Parametric Equivalent

PI3B3861QEX | |
|---|---|
DigiKey Part Number | PI3B3861QEX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI3B3861QEX |
Description | IC BUS SWITCH 10 X 1:1 24-QSOP |
Customer Reference | |
Detailed Description | Bus Switch 10 x 1:1 24-QSOP |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Diodes Incorporated | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Bus Switch | Package / Case 24-SSOP (0.154", 3.90mm Width) |
Circuit 10 x 1:1 | Supplier Device Package 24-QSOP |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QS3VH800QG | Rochester Electronics, LLC | 1.625 | 2156-QS3VH800QG-ND | kr.2.72619 | Parametric Equivalent |


