Bus Switch 8 x 1:1 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3B3245LEX

DigiKey Part Number
31-PI3B3245LEXTR-ND - Tape & Reel (TR)
31-PI3B3245LEXCT-ND - Cut Tape (CT)
31-PI3B3245LEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI3B3245LEX
Description
IC BUS SWITCH 8 X 1:1 20-TSSOP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Bus Switch 8 x 1:1 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Bus Switch
Circuit
8 x 1:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.560
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.05000kr.4.05
10kr.2.88700kr.28.87
25kr.2.58760kr.64.69
100kr.2.25890kr.225.89
250kr.2.10236kr.525.59
500kr.2.00796kr.1,003.98
1.000kr.1.96758kr.1,967.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.83420kr.5,502.60
6.000kr.1.78723kr.10,723.38
9.000kr.1.76370kr.15,873.30
15.000kr.1.73763kr.26,064.45
21.000kr.1.72240kr.36,170.40
30.000kr.1.70776kr.51,232.80
Manufacturers Standard Package
Unit Price without VAT:kr.4.05000
Unit Price with VAT:kr.5.06250