
PI3B3126QEX-2017 | |
|---|---|
DigiKey Part Number | 31-PI3B3126QEX-2017TR-ND - Tape & Reel (TR) 31-PI3B3126QEX-2017CT-ND - Cut Tape (CT) 31-PI3B3126QEX-2017DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3B3126QEX-2017 |
Description | IC BUS SWITCH 1 X 1:1 16-QSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 16-QSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 4 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.97V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.55000 | kr.3.55 |
| 10 | kr.2.48500 | kr.24.85 |
| 25 | kr.2.22680 | kr.55.67 |
| 100 | kr.1.93880 | kr.193.88 |
| 250 | kr.1.80156 | kr.450.39 |
| 500 | kr.1.71890 | kr.859.45 |
| 1.000 | kr.1.67325 | kr.1,673.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.57891 | kr.3,947.28 |
| 5.000 | kr.1.53560 | kr.7,678.00 |
| 7.500 | kr.1.51391 | kr.11,354.33 |
| 12.500 | kr.1.48986 | kr.18,623.25 |
| 17.500 | kr.1.47581 | kr.25,826.68 |
| 25.000 | kr.1.46230 | kr.36,557.50 |
| Unit Price without VAT: | kr.3.55000 |
|---|---|
| Unit Price with VAT: | kr.4.43750 |

