
PI3A288ZMEX | |
|---|---|
DigiKey Part Number | PI3A288ZMEXTR-ND - Tape & Reel (TR) PI3A288ZMEXCT-ND - Cut Tape (CT) PI3A288ZMEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3A288ZMEX |
Description | IC SWITCH SPDTX2 350MOHM 10UQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 350mOhm (Typ) 10-UQFN (1.8x1.4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 350mOhm (Typ) | |
Channel-to-Channel Matching (ΔRon) | 5mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 4.3V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 270µs, 65µs (Typ) | |
-3db Bandwidth | 25MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 6pF | |
Current - Leakage (IS(off)) (Max) | - | |
Crosstalk | -85dB @ 30kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | 10-UQFN (1.8x1.4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.97000 | kr.6.97 |
| 10 | kr.5.00900 | kr.50.09 |
| 25 | kr.4.52160 | kr.113.04 |
| 100 | kr.3.98850 | kr.398.85 |
| 250 | kr.3.73400 | kr.933.50 |
| 500 | kr.3.58084 | kr.1,790.42 |
| 1.000 | kr.3.49207 | kr.3,492.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.29874 | kr.9,896.22 |
| 6.000 | kr.3.22247 | kr.19,334.82 |
| 9.000 | kr.3.18429 | kr.28,658.61 |
| 15.000 | kr.3.14195 | kr.47,129.25 |
| Unit Price without VAT: | kr.6.97000 |
|---|---|
| Unit Price with VAT: | kr.8.71250 |



