
PD3S140Q-7 | |
|---|---|
DigiKey Part Number | 31-PD3S140Q-7TR-ND - Tape & Reel (TR) 31-PD3S140Q-7CT-ND - Cut Tape (CT) 31-PD3S140Q-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PD3S140Q-7 |
Description | DIODE SCHOTTK 40V 1A POWERDI 323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount PowerDI™ 323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 µA @ 40 V |
Mfr | Capacitance @ Vr, F 32pF @ 10V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 40 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package PowerDI™ 323 |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBR1040HEWS-AU_R1_000A1 | Panjit International Inc. | 2.507 | 3757-MBR1040HEWS-AU_R1_000A1CT-ND | kr.1.71000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.04000 | kr.3.04 |
| 10 | kr.1.85100 | kr.18.51 |
| 100 | kr.1.17100 | kr.117.10 |
| 500 | kr.0.87480 | kr.437.40 |
| 1.000 | kr.0.77900 | kr.779.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.65710 | kr.1,971.30 |
| 6.000 | kr.0.59563 | kr.3,573.78 |
| 9.000 | kr.0.56430 | kr.5,078.70 |
| 15.000 | kr.0.52906 | kr.7,935.90 |
| 21.000 | kr.0.50819 | kr.10,671.99 |
| 30.000 | kr.0.48791 | kr.14,637.30 |
| Unit Price without VAT: | kr.3.04000 |
|---|---|
| Unit Price with VAT: | kr.3.80000 |


