
PD3S130H-7 | |
|---|---|
DigiKey Part Number | PD3S130HDITR-ND - Tape & Reel (TR) PD3S130HDICT-ND - Cut Tape (CT) PD3S130HDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PD3S130H-7 |
Description | DIODE SCHOTTK 30V 1A POWERDI 323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount PowerDI™ 323 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 40pF @ 10V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package PowerDI™ 323 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 470 mV @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SS1030HEWS_R1_00001 | Panjit International Inc. | 8.052 | 3757-SS1030HEWS_R1_00001CT-ND | kr.1.39000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.39000 | kr.5.39 |
| 10 | kr.3.34800 | kr.33.48 |
| 100 | kr.2.16190 | kr.216.19 |
| 500 | kr.1.65004 | kr.825.02 |
| 1.000 | kr.1.48502 | kr.1,485.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.27523 | kr.3,825.69 |
| 6.000 | kr.1.16954 | kr.7,017.24 |
| 9.000 | kr.1.11569 | kr.10,041.21 |
| 15.000 | kr.1.05518 | kr.15,827.70 |
| 21.000 | kr.1.01935 | kr.21,406.35 |
| 30.000 | kr.0.98453 | kr.29,535.90 |
| Unit Price without VAT: | kr.5.39000 |
|---|---|
| Unit Price with VAT: | kr.6.73750 |

