MFR Recommended

PD3S120L-7-2477 | |
|---|---|
DigiKey Part Number | 31-PD3S120L-7-2477-ND |
Manufacturer | |
Manufacturer Product Number | PD3S120L-7-2477 |
Description | DIODE SCHOTTK 20V 1A POWERDI 323 |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount PowerDI™ 323 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 420 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 160 µA @ 20 V | |
Capacitance @ Vr, F | 46pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 323 | |
Operating Temperature - Junction | -65°C ~ 125°C |


