
PAMS5826T28ZE-13 | |
|---|---|
DigiKey Part Number | 31-PAMS5826T28ZE-13TR-ND - Tape & Reel (TR) 31-PAMS5826T28ZE-13CT-ND - Cut Tape (CT) 31-PAMS5826T28ZE-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAMS5826T28ZE-13 |
Description | AUDIO CLASS-D DIGITAL INP TSSOP- |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 28-TSSOP-EP (Type TH-1) |
Datasheet | Datasheet |
Category | Max Output Power x Channels @ Load 80W x 1 @ 3Ohm; 40W x 2 @ 6Ohm |
Manufacturer Diodes Incorporated | Voltage - Supply 4.5V ~ 26.4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Supplier Device Package 28-TSSOP-EP (Type TH-1) |
Type Class D | Package / Case 28-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Output Type 1-Channel (Mono) or 2-Channel (Stereo) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.66000 | kr.15.66 |
| 10 | kr.11.61500 | kr.116.15 |
| 25 | kr.10.60560 | kr.265.14 |
| 100 | kr.9.49800 | kr.949.80 |
| 250 | kr.8.96984 | kr.2,242.46 |
| 500 | kr.8.73018 | kr.4,365.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.8.06503 | kr.24,195.09 |
| 6.000 | kr.7.90652 | kr.47,439.12 |
| Unit Price without VAT: | kr.15.66000 |
|---|---|
| Unit Price with VAT: | kr.19.57500 |

