
PAMS5803T28ZE-13 | |
|---|---|
DigiKey Part Number | 31-PAMS5803T28ZE-13TR-ND - Tape & Reel (TR) 31-PAMS5803T28ZE-13CT-ND - Cut Tape (CT) 31-PAMS5803T28ZE-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAMS5803T28ZE-13 |
Description | AUDIO CLASS-D DIGITAL INP TSSOP- |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 28-TSSOP-EP (Type TH-1) |
Datasheet | Datasheet |
Category | Max Output Power x Channels @ Load 40W x 1 @ 2Ohm; 24W x 2 @ 4Ohm |
Manufacturer Diodes Incorporated | Voltage - Supply 7.5V ~ 17V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Supplier Device Package 28-TSSOP-EP (Type TH-1) |
Type Class D | Package / Case 28-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Output Type 1-Channel (Mono) or 2-Channel (Stereo) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.90000 | kr.10.90 |
| 10 | kr.7.99500 | kr.79.95 |
| 25 | kr.7.26560 | kr.181.64 |
| 100 | kr.6.46430 | kr.646.43 |
| 250 | kr.6.08208 | kr.1,520.52 |
| 500 | kr.5.85170 | kr.2,925.85 |
| 1.000 | kr.5.82012 | kr.5,820.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.42759 | kr.16,282.77 |
| 6.000 | kr.5.31290 | kr.31,877.40 |
| 9.000 | kr.5.25549 | kr.47,299.41 |
| Unit Price without VAT: | kr.10.90000 |
|---|---|
| Unit Price with VAT: | kr.13.62500 |

