
PAM8905PZR | |
---|---|
DigiKey Part Number | PAM8905PZRDI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PAM8905PZR |
Description | IC AMP D MONO 1.9W U-WLB1520-12 |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D U-WLB1520-12 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1.9W x 1 @ 8Ohm | |
Voltage - Supply | 2.8V ~ 5.2V | |
Features | Short-Circuit and Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | U-WLB1520-12 | |
Package / Case | 12-UFBGA, WLBGA | |
Base Product Number |