Piezo Sounder Driver U-QFN3030-16 (Type B)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAM8904QJER

DigiKey Part Number
PAM8904QJERDITR-ND - Tape & Reel (TR)
PAM8904QJERDICT-ND - Cut Tape (CT)
PAM8904QJERDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PAM8904QJER
Description
IC PIEZO SOUNDER DRVR 16UQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Piezo Sounder Driver U-QFN3030-16 (Type B)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Piezo Sounder Driver
Applications
-
Mounting Type
Surface Mount
Package / Case
16-UFQFN Exposed Pad
Supplier Device Package
U-QFN3030-16 (Type B)
Grade
Automotive
Qualification
AEC-Q100
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 128.806
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.16000kr.7.16
10kr.5.18600kr.51.86
25kr.4.68640kr.117.16
100kr.4.13560kr.413.56
250kr.3.87348kr.968.37
500kr.3.71536kr.1,857.68
1.000kr.3.62883kr.3,628.83
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.42449kr.10,273.47
6.000kr.3.34584kr.20,075.04
9.000kr.3.30647kr.29,758.23
15.000kr.3.26283kr.48,942.45
Manufacturers Standard Package
Unit Price without VAT:kr.7.16000
Unit Price with VAT:kr.8.95000