
PAM8901JER | |
---|---|
DigiKey Part Number | PAM8901JERDI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PAM8901JER |
Description | IC AMP CLASS AB STER 35MW 16TQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB U-QFN3030-16 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Class AB | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 35mW x 2 @ 16Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | U-QFN3030-16 | |
Package / Case | 16-UFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.2.09988 | kr.6,299.64 |
6.000 | kr.2.04742 | kr.12,284.52 |
9.000 | kr.2.02115 | kr.18,190.35 |
15.000 | kr.1.99204 | kr.29,880.60 |
21.000 | kr.1.97502 | kr.41,475.42 |
30.000 | kr.1.95867 | kr.58,760.10 |
Unit Price without VAT: | kr.2.09988 |
---|---|
Unit Price with VAT: | kr.2.62485 |