Amplifier IC 1-Channel (Mono) Class D 8-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAM8302AAYCR

DigiKey Part Number
31-PAM8302AAYCRTR-ND - Tape & Reel (TR)
31-PAM8302AAYCRCT-ND - Cut Tape (CT)
31-PAM8302AAYCRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PAM8302AAYCR
Description
IC AMP CLASS D MONO 2.5W 8DFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D 8-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
PAM8302AAYCR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2V ~ 5.5V
Manufacturer
Diodes Incorporated
Features
Depop, Short-Circuit and Thermal Protection
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Type
Class D
Supplier Device Package
8-DFN (3x3)
Output Type
1-Channel (Mono)
Package / Case
8-WDFN Exposed Pad
Max Output Power x Channels @ Load
2.5W x 1 @ 4Ohm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.160
Factory Stock: 6.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.99000kr.3.99
10kr.2.84000kr.28.40
25kr.2.54600kr.63.65
100kr.2.22090kr.222.09
250kr.2.06608kr.516.52
500kr.1.97288kr.986.44
1.000kr.1.89610kr.1,896.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.80128kr.5,403.84
6.000kr.1.75487kr.10,529.22
9.000kr.1.73162kr.15,584.58
15.000kr.1.70588kr.25,588.20
21.000kr.1.69082kr.35,507.22
30.000kr.1.67634kr.50,290.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.99000
Unit Price with VAT:kr.4.98750