Amplifier IC 1-Channel (Mono) Class D 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAM8302AADCR

DigiKey Part Number
PAM8302AADCRDITR-ND - Tape & Reel (TR)
PAM8302AADCRDICT-ND - Cut Tape (CT)
PAM8302AADCRDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PAM8302AADCR
Description
IC AMP CLASS D MONO 2.5W 8SOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
PAM8302AADCR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class D
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
2.5W x 1 @ 4Ohm
Voltage - Supply
2V ~ 5.5V
Features
Depop, Short-Circuit and Thermal Protection
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
8-SOP
Package / Case
8-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66.671
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.17000kr.3.17
10kr.2.21900kr.22.19
25kr.1.98080kr.49.52
100kr.1.71940kr.171.94
250kr.1.59488kr.398.72
500kr.1.51982kr.759.91
1.000kr.1.45807kr.1,458.07
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.39295kr.3,482.38
5.000kr.1.35365kr.6,768.25
7.500kr.1.33399kr.10,004.92
12.500kr.1.31219kr.16,402.38
17.500kr.1.29946kr.22,740.55
25.000kr.1.28721kr.32,180.25
Manufacturers Standard Package
Unit Price without VAT:kr.3.17000
Unit Price with VAT:kr.3.96250