
PAM8008DR | |
|---|---|
DigiKey Part Number | PAM8008DRDITR-ND - Tape & Reel (TR) PAM8008DRDICT-ND - Cut Tape (CT) PAM8008DRDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAM8008DR |
Description | IC AMP CLASS D STEREO 2.4W 16SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 16-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 2.4W x 2 @ 4Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Depop, Short-Circuit and Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Supplier Device Package | 16-SOP | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.72000 | kr.5.72 |
| 10 | kr.4.09600 | kr.40.96 |
| 25 | kr.3.69080 | kr.92.27 |
| 100 | kr.3.24460 | kr.324.46 |
| 250 | kr.3.03188 | kr.757.97 |
| 500 | kr.2.90340 | kr.1,451.70 |
| 1.000 | kr.2.79769 | kr.2,797.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.68607 | kr.6,715.18 |
| 5.000 | kr.2.61882 | kr.13,094.10 |
| 7.500 | kr.2.58515 | kr.19,388.62 |
| 12.500 | kr.2.54783 | kr.31,847.87 |
| 17.500 | kr.2.52602 | kr.44,205.35 |
| 25.000 | kr.2.50505 | kr.62,626.25 |
| Unit Price without VAT: | kr.5.72000 |
|---|---|
| Unit Price with VAT: | kr.7.15000 |

