Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A 6-WDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAM2305DGFADJ

DigiKey Part Number
PAM2305DGFADJDITR-ND - Tape & Reel (TR)
PAM2305DGFADJDICT-ND - Cut Tape (CT)
PAM2305DGFADJDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PAM2305DGFADJ
Description
IC REG BUCK ADJ 1A 6DFN
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A 6-WDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
PAM2305DGFADJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
1.5MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
6-DFN (2x2)
Voltage - Input (Min)
2.5V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.850
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.54000kr.2.54
10kr.1.77500kr.17.75
25kr.1.58000kr.39.50
100kr.1.36690kr.136.69
250kr.1.26444kr.316.11
500kr.1.20282kr.601.41
1.000kr.1.15210kr.1,152.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.08942kr.3,268.26
6.000kr.1.05874kr.6,352.44
9.000kr.1.04338kr.9,390.42
15.000kr.1.02636kr.15,395.40
21.000kr.1.01641kr.21,344.61
30.000kr.1.00684kr.30,205.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.54000
Unit Price with VAT:kr.3.17500