PAM2305DABADJ is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 4.692
Unit Price: kr.1.54000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 204
Unit Price: kr.1.54000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 5.660
Unit Price: kr.3.28000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 5.385
Unit Price: kr.2.06000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.031
Unit Price: kr.41.28000
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SOT-23-5 Thin, TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SOT-23-5 Thin, TSOT-23-5
TSOT 25

PAM2305DABADJ

DigiKey Part Number
PAM2305DABADJDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PAM2305DABADJ
Description
IC REG BUCK ADJ 1A TSOT25
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SOT-23-5 Thin, TSOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
1.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TSOT-25
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes