29.2V Clamp 20.5A Ipp Tvs Diode Surface Mount D-Flat
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMAJ18ADF-13

DigiKey Part Number
31-P6SMAJ18ADF-13TR-ND - Tape & Reel (TR)
31-P6SMAJ18ADF-13CT-ND - Cut Tape (CT)
31-P6SMAJ18ADF-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMAJ18ADF-13
Description
TVS DIODE 18VWM 29.2VC D-FLAT
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
29.2V Clamp 20.5A Ipp Tvs Diode Surface Mount D-Flat
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
20.5A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
2-SMD, Flat Leads
Voltage - Reverse Standoff (Typ)
18V
Supplier Device Package
Voltage - Breakdown (Min)
20V
Base Product Number
Voltage - Clamping (Max) @ Ipp
29.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.50000kr.4.50
10kr.2.78300kr.27.83
100kr.1.78470kr.178.47
500kr.1.35270kr.676.35
1.000kr.1.21329kr.1,213.29
2.000kr.1.09590kr.2,191.80
5.000kr.0.96871kr.4,843.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.89007kr.8,900.70
20.000kr.0.82394kr.16,478.80
30.000kr.0.79025kr.23,707.50
50.000kr.0.75242kr.37,621.00
70.000kr.0.73001kr.51,100.70
Manufacturers Standard Package
Unit Price without VAT:kr.4.50000
Unit Price with VAT:kr.5.62500