


NX76F6201Q | |
|---|---|
DigiKey Part Number | NX76F6201QDITR-ND - Tape & Reel (TR) NX76F6201QDICT-ND - Cut Tape (CT) NX76F6201QDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NX76F6201Q |
Description | XTAL OSC XO 156.2500MHZ CML SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) CML Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 156.25 MHz | |
Function | Enable/Disable | |
Output | CML | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 70mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.061" (1.55mm) | |
Current - Supply (Disable) (Max) | 40mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.48000 | kr.44.48 |
| 10 | kr.38.65000 | kr.386.50 |
| 25 | kr.36.55160 | kr.913.79 |
| 50 | kr.35.04260 | kr.1,752.13 |
| 100 | kr.34.66370 | kr.3,466.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.30.46618 | kr.15,233.09 |
| 1.000 | kr.29.21242 | kr.29,212.42 |
| 1.500 | kr.28.50372 | kr.42,755.58 |
| Unit Price without VAT: | kr.44.48000 |
|---|---|
| Unit Price with VAT: | kr.55.60000 |

