


NX7021E0156.250000 | |
|---|---|
DigiKey Part Number | 31-NX7021E0156.250000TR-ND - Tape & Reel (TR) 31-NX7021E0156.250000CT-ND - Cut Tape (CT) 31-NX7021E0156.250000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NX7021E0156.250000 |
Description | XTAL OSC XO 156.2500MHZ LVPECL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 80mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.061" (1.55mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 40mA |
Output LVPECL | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.65000 | kr.32.65 |
| 10 | kr.28.40300 | kr.284.03 |
| 25 | kr.26.85880 | kr.671.47 |
| 50 | kr.25.74800 | kr.1,287.40 |
| 100 | kr.24.68350 | kr.2,468.35 |
| 250 | kr.23.47448 | kr.5,868.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.22.38286 | kr.11,191.43 |
| 1.000 | kr.21.46058 | kr.21,460.58 |
| 1.500 | kr.20.93925 | kr.31,408.88 |
| 2.500 | kr.20.30114 | kr.50,752.85 |
| Unit Price without VAT: | kr.32.65000 |
|---|---|
| Unit Price with VAT: | kr.40.81250 |

