


| NX51500001 | |
|---|---|
| DigiKey Part Number | NX51500001TR-ND - Tape & Reel (TR) NX51500001CT-ND - Cut Tape (CT) NX51500001DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | NX51500001 | 
| Description | XTAL OSC XO 50.0000MHZ LVCMOS | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 50 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Base Resonator | ||
| Type | ||
| Frequency | 50 MHz | |
| Function | Enable/Disable | |
| Output | LVCMOS | |
| Voltage - Supply | 3.3V | |
| Frequency Stability | ±25ppm | |
| Absolute Pull Range (APR) | - | |
| Operating Temperature | -40°C ~ 85°C | |
| Current - Supply (Max) | 60mA | |
| Ratings | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 6-SMD, No Lead | |
| Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
| Height - Seated (Max) | 0.053" (1.35mm) | |
| Current - Supply (Disable) (Max) | 40mA | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.9.41000 | kr.9.41 | 
| 10 | kr.8.17300 | kr.81.73 | 
| 25 | kr.7.72880 | kr.193.22 | 
| 50 | kr.7.41000 | kr.370.50 | 
| 100 | kr.7.10340 | kr.710.34 | 
| 250 | kr.6.71720 | kr.1,679.30 | 
| 500 | kr.6.43956 | kr.3,219.78 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.6.17338 | kr.6,173.38 | 
| 2.000 | kr.5.91847 | kr.11,836.94 | 
| 3.000 | kr.5.77431 | kr.17,322.93 | 
| 5.000 | kr.5.59777 | kr.27,988.85 | 
| 7.000 | kr.5.48455 | kr.38,391.85 | 
| 10.000 | kr.5.36707 | kr.53,670.70 | 
| 12.000 | kr.5.30805 | kr.63,696.60 | 
| Unit Price without VAT: | kr.9.41000 | 
|---|---|
| Unit Price with VAT: | kr.11.76250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark