Direct
Direct
Direct
Direct
Direct
Direct
Direct



NX5031D0100.000000 | |
|---|---|
DigiKey Part Number | 31-NX5031D0100.000000TR-ND - Tape & Reel (TR) 31-NX5031D0100.000000CT-ND - Cut Tape (CT) 31-NX5031D0100.000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NX5031D0100.000000 |
Description | XTAL OSC XO 100.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 100 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 70mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.053" (1.35mm) | |
Current - Supply (Disable) (Max) | 40mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.76000 | kr.29.76 |
| 10 | kr.25.83700 | kr.258.37 |
| 25 | kr.24.43520 | kr.610.88 |
| 50 | kr.23.42520 | kr.1,171.26 |
| 100 | kr.22.45700 | kr.2,245.70 |
| 250 | kr.22.03188 | kr.5,507.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.20.36352 | kr.10,181.76 |
| 1.000 | kr.19.52435 | kr.19,524.35 |
| 1.500 | kr.19.05007 | kr.28,575.11 |
| 2.500 | kr.18.46930 | kr.46,173.25 |
| 3.500 | kr.18.09677 | kr.63,338.69 |
| Unit Price without VAT: | kr.29.76000 |
|---|---|
| Unit Price with VAT: | kr.37.20000 |






