


NX33B8801Z | |
|---|---|
DigiKey Part Number | 31-NX33B8801ZTR-ND - Tape & Reel (TR) 31-NX33B8801ZCT-ND - Cut Tape (CT) 31-NX33B8801ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NX33B8801Z |
Description | CRYSTAL OSCILLATOR SEAM3225 T&R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 118.8 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 70mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.041" (1.05mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 40mA |
Output LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.74000 | kr.25.74 |
| 10 | kr.22.37400 | kr.223.74 |
| 25 | kr.21.15520 | kr.528.88 |
| 50 | kr.20.28040 | kr.1,014.02 |
| 100 | kr.19.44290 | kr.1,944.29 |
| 250 | kr.18.38804 | kr.4,597.01 |
| 500 | kr.17.94538 | kr.8,972.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.15.81268 | kr.47,438.04 |
| Unit Price without VAT: | kr.25.74000 |
|---|---|
| Unit Price with VAT: | kr.32.17500 |



