


NX3241E0100.000000 | |
|---|---|
DigiKey Part Number | NX3241E0100.000000TR-ND - Tape & Reel (TR) NX3241E0100.000000CT-ND - Cut Tape (CT) NX3241E0100.000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NX3241E0100.000000 |
Description | XTAL OSC XO 100.0000MHZ HCSL SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 100 MHz | |
Function | Enable/Disable | |
Output | HCSL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 70mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.041" (1.05mm) | |
Current - Supply (Disable) (Max) | 40mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.75000 | kr.26.75 |
| 10 | kr.23.27000 | kr.232.70 |
| 25 | kr.22.00840 | kr.550.21 |
| 50 | kr.21.09700 | kr.1,054.85 |
| 100 | kr.20.22530 | kr.2,022.53 |
| 250 | kr.19.58400 | kr.4,896.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.16.00000 | kr.48,000.00 |
| Unit Price without VAT: | kr.26.75000 |
|---|---|
| Unit Price with VAT: | kr.33.43750 |






