Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



NX3221E0100.000000 | |
|---|---|
DigiKey Part Number | NX3221E0100.000000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NX3221E0100.000000 |
Description | XTAL OSC XO 100.0000MHZ LVPECL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 80mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.041" (1.05mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 40mA |
Output LVPECL | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 634E10003I3T | CTS-Frequency Controls | 0 | 634E10003I3T-ND | kr.23.20846 | Direct |
| 634P10003I3T | CTS-Frequency Controls | 0 | 634P10003I3T-ND | kr.23.20846 | Direct |
| SG3225EEN 100.000000M-CJGA3 | EPSON | 0 | 114-SG3225EEN100.000000M-CJGA3CT-ND | kr.126.10000 | Direct |
| 633E10003I3T | CTS-Frequency Controls | 0 | 633E10003I3T-ND | kr.20.12652 | Parametric Equivalent |
| 633P10003I3T | CTS-Frequency Controls | 0 | 633P10003I3T-ND | kr.20.12652 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.15.20442 | kr.45,613.26 |
| Unit Price without VAT: | kr.15.20442 |
|---|---|
| Unit Price with VAT: | kr.19.00553 |









